EBA10DTAN

Heilind Number:SULEBA10DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTAN

Detailed Description

Introducing the EBA10DTAN, a high-performance board to board PCB connector designed for optimal connectivity in electronic systems. With a sleek and compact design, this connector features two rows and 20 female contacts, offering reliable transmission of power and data. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stability even in demanding environments. The termination method of Thru Hole and gold contact plating guarantee secure and efficient connections. Operating at a maximum amperage of 3A and voltage of 750VAC, it meets stringent industry standards. The right-angle orientation and .125-inch tail length provide flexibility in installation. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The EBA10DTAN is the perfect solution for high-speed and high-density connectivity needs in aerospace, military, and industrial systems. Elevate your connectivity experience with this top-of-the-line connector.