EBA10DTAS

Heilind Number:SULEBA10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTAS

Detailed Description

Introducing the EBA10DTAS, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector guarantees durability and reliability. With a 3A amperage rating and 750VAC voltage capacity, it ensures efficient power transfer while maintaining safety standards. Featuring a female gender, two rows, and a side-hole mount type, it offers versatile connectivity options. The Thru-Hole termination method and gold-plated phosphor bronze contacts ensure optimal signal transmission. With a pitch of 3.18mm, it provides precise alignment on the PCB. The 20-position connector with loop bellow contact type and right-angle orientation allows for space-saving design. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS regulations. Whether used in board-to-board or card edge connections, the EBA10DTAS guarantees high performance and longevity. Upgrade your connectivity solutions with this advanced PCB connector.