EBA10DTAT

Heilind Number:SULEBA10DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTAT

Detailed Description

Introducing the EBA10DTAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in harsh environments. With a 3A amperage and 750VAC voltage rating, it provides secure power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer easy and secure installation. Its gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. The right-angle orientation and 20 positions make it ideal for compact PCB designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Trust in the EBA10DTAT for dependable and efficient connectivity solutions.