EBA10DTBD

Heilind Number:SULEBA10DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTBD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTBD

Detailed Description

The EBA10DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 750VAC, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and two rows of 20 positions offer versatile mounting options. The contact material is Phosphor Bronze with Gold plating for optimal conductivity. The termination method is through-hole with a clearance hole mount type, ensuring secure and stable connections. With a pitch of 3.18mm and a tail length of 4.57mm, it provides precise and efficient PCB integration. Operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-saving installation. Its matte tin termination plating enhances durability and corrosion resistance. Overall, the EBA10DTBD is a reliable and high-quality solution for your board-to-board connectivity needs.