EBA10DTBH

Heilind Number:SULEBA10DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTBH

Detailed Description

Introducing our SKU EBA10DTBH, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding electronic applications. This connector features two rows with a total of 20 female contacts, each made of durable Phosphor Bronze plated with Gold for optimal conductivity. With a pitch of 3.18mm (.125in) and a clearance hole mount type, installation is efficient and secure. The loop bellow contact type ensures reliable signal transmission, rated for up to 3A and 750VAC. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees robust performance under any conditions. Its right-angle orientation and compact dimensions of .61in (15.49mm) height and 9.4mm (.37in) width make it ideal for space-constrained applications. With matte tin termination plating, this connector offers long-lasting durability. Trust the EBA10DTBH for seamless board-to-board connectivity in your projects.