EBA10DTBI

Heilind Number:SULEBA10DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTBI

Detailed Description

Introducing the EBA10DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity in a wide range of operating conditions. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for high-power setups. The right-angle orientation and threaded mount type make installation easy and secure, while the loop bellow contact type provides excellent mating reliability. With 20 positions and a pitch of 3.18mm, it offers ample connectivity options for your PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EBA10DTBI for efficient and durable board-to-board connections in your electronic systems.