EBA10DTBN

Heilind Number:SULEBA10DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTBN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTBN

Detailed Description

Introducing the EBA10DTBN, a high-performance female board-to-board PCB connector designed for superior connectivity in demanding environments. With a pitch of 3.18mm and two rows featuring 20 positions, this connector ensures efficient data transmission. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity, while gold contact plating guarantees optimal signal transfer. The right-angle orientation and no mounting requirement make it versatile for various electronic applications. Operating within a wide temperature range of -65 to 125°C and rated for 750VAC, it's suitable for both industrial and commercial use. The Loop Bellow contact type and Matte Tin termination plating further enhance its reliability. Measuring just .61 inches in height and 9.4mm in width, this compact connector is ideal for space-constrained PCB layouts. Trust the EBA10DTBN for seamless and secure board-to-board connections in your projects.