EBA10DTBS

Heilind Number:SULEBA10DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DTBS

Detailed Description

The EBA10DTBS Board-to-Board PCB Connector is a high-performance component designed for reliable and efficient power transmission in electronic devices. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity and stability in operation. Its female gender, two rows, and side hole mount type offer versatility in connectivity options. The Thru Hole termination method, along with gold-plated Phosphor Bronze contacts, guarantees excellent conductivity and resistance to corrosion. Rated for 3A and 750VAC, this connector is suitable for high-power applications. The Loop Bellow contact type and right-angle orientation facilitate easy and secure connections. With 20 positions and a tail length of 4.57mm, it accommodates multiple connections on a PCB. Operating seamlessly in a wide temperature range of -65 to 125°C, the EBA10DTBS is reliable even in harsh environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained layouts. The matte tin termination plating ensures compatibility with various PCB materials. This connector, belonging to the hi-rel category, meets stringent quality standards for aerospace and defense applications, making it a trusted choice for mission-critical systems. Upgrade your electronic assemblies with the EBA10DTBS connector for seamless and robust connectivity.