EBA10DTBT

Heilind Number:SULEBA10DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTBT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTBT

Detailed Description

Introducing the EBA10DTBT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT & Phosphor Bronze contact materials and gold plating, this connector ensures excellent conductivity and durability. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for a wide range of applications. The threaded mount type and right-angle orientation offer secure and space-saving installation on PCBs. With two rows of 20 positions each, it provides ample connectivity options. The contact type, Loop Bellow, guarantees stable connections even in high-vibration settings. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh industrial environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it versatile for various PCB layouts. The matte tin termination plating ensures easy soldering and reliable performance. Trust the EBA10DTBT for your critical connectivity needs in aerospace, defense, and industrial applications.