EBA10DTKD-S288

Heilind Number:SULEBA10DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DTKD-S288

Detailed Description

The EBA10DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for power and signal transmission. The connector offers 20 positions with a pitch of 3.18mm, ideal for connecting multiple components on a PCB. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Whether in aerospace, defense, or industrial applications, the EBA10DTKD-S288 ensures optimal performance and longevity.