EBA10DTKD

Heilind Number:SULEBA10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DTKD

Detailed Description

Introducing the EBA10DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, 2 rows, and through-hole mount type make it versatile for various PCB configurations. Its gold-plated contacts on phosphor bronze offer excellent conductivity, while the loop bellow contact type and straight orientation optimize signal integrity. With 20 positions and a pitch of 3.18mm, it allows for dense PCB layouts. The connector is RoHS compliant and has a wide operating temperature range of -65 to 125°C, suitable for industrial and aerospace applications. Its compact size, measuring 9.4mm in width and 15.49mm in height, saves valuable board space. The matte tin termination plating ensures solderability and durability. Trust the EBA10DTKD for high-reliability connections in your electronic designs.