| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DTKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA10DTKH-S288 |
EBA10DTKH-S288
| Heilind Number: | SULEBA10DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBA10DTKH-S288 is a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows, 20 positions, and 3.18mm pitch offer ample connectivity options, while the 750VAC voltage rating guarantees safe operation. The contact material of Phosphor Bronze with Gold plating ensures optimal signal transmission. Its straddle orientation and card extender termination method make it easy to integrate into your PCB setup. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for a variety of industrial applications. Trust the EBA10DTKH-S288 for secure and efficient board-to-board connections.

