EBA10DTKH

Heilind Number:SULEBA10DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTKH

Detailed Description

SKU EBA10DTKH offers reliable connectivity in high-voltage applications with its PBT & Phosphor Bronze construction. Featuring a dual-row design, this female connector is rated for 3A and 750VAC, making it suitable for demanding environments. The clearance hole mount type and thru-hole termination method ensure secure attachment to circuit boards. Its gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type enhances durability. With 20 positions and a pitch of 3.18mm, it allows for efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is resilient in extreme conditions. Its compact size, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained applications. Matte tin termination plating adds further reliability, meeting the highest industry standards. From board-to-board connections to card edge interfaces, this connector is a versatile solution for various PCB setups. Whether in commercial or industrial settings, its performance and longevity make it a valuable component in electronic systems.