EBA10DTKI

Heilind Number:SULEBA10DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTKI

Detailed Description

Introducing the EBA10DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 20 female contacts with a pitch of 3.18 mm, it offers secure connectivity. The termination method through-hole and the contact material being phosphor bronze with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation, threaded mount type, and loop bellow contact type make installation and maintenance easy. The matte tin termination plating enhances durability, while the compact design with a height of 15.49 mm and width of 9.4 mm allows for efficient PCB layout. Perfect for telecommunications, aerospace, and industrial applications, the EBA10DTKI is a reliable solution for your connectivity needs.