EBA10DTKN

Heilind Number:SULEBA10DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTKN

Detailed Description

EBA10DTKN is a high-performance female PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 3.18mm and straight orientation, it offers easy installation onto PCBs. The loop bellow contact type and thru-hole termination method guarantee secure connections. Rated for 3A and 750VAC, it meets stringent electrical requirements. With 20 positions and 2 rows, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances longevity. Ideal for hi-rel industries, this connector excels in aerospace, defense, and telecommunications. Upgrade your PCB connections with the EBA10DTKN for unparalleled performance and reliability.