| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DTKS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBA10DTKS |
EBA10DTKS
| Heilind Number: | SULEBA10DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA10DTKS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity in demanding environments. With a 3A amperage and 750VAC voltage rating, it guarantees efficient power transmission. The female connector with two rows and side hole mount type offers easy installation on PCBs. Its straight orientation and loop bellow contact type provide secure connections. With 20 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Trust the EBA10DTKS for seamless and durable board-to-board connectivity.

