EBA10DTKT

Heilind Number:SULEBA10DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTKT

Detailed Description

Introducing the EBA10DTKT, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a threaded mount type, offers secure attachment to PCBs. Utilizing a Thru Hole termination method, it guarantees stable and durable connections. The contact material, Phosphor Bronze, plated with Gold, provides excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets stringent electrical requirements. Featuring a Loop Bellow contact type and straight orientation, it facilitates efficient signal transmission. The 20 positions and .19-inch tail length allow for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for extreme conditions. Its compact design, with a height of .61 inches and a width of 9.4mm, saves space on the PCB. The Matte Tin termination plating ensures solderability and RoHS compliance. Classified under the hi-rel category, the EBA10DTKT is the ideal choice for aerospace, defense, and other mission-critical applications. Trust in its quality and performance for your connectivity needs.