EBA10DTMD

Heilind Number:SULEBA10DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DTMD

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, perfect for high-performance applications. With a compact design featuring two rows of 20 female connectors, this component is engineered for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity. Its clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating at a voltage of 750 VAC and an amperage of 3A, it guarantees efficient power transmission. The connector's loop bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for various environments. Trust in the quality and performance of our EBA10DTMD connector for your electronic assembly needs.