| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA10DTMH |
EBA10DTMH
| Heilind Number: | SULEBA10DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA10DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity even in harsh environments. Featuring 20 gold-plated contacts made of phosphor bronze, it guarantees excellent signal transmission with minimal risk of corrosion. The right-angle orientation and clearance hole mount type offer versatility in installation, while the loop bellow contact type provides secure mating. Measuring just 9.4mm in width and 15.49mm in height, it is compact yet durable, making it ideal for space-constrained designs. Trust the EBA10DTMH for efficient and long-lasting connectivity in your electronic systems.

