EBA10DTMI

Heilind Number:SULEBA10DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DTMI

Detailed Description

Introducing the EBA10DTMI Board To Board PCB Connector, a high-performance component designed for reliable power and data transmission in electronic systems. With a current rating of 3A and a voltage withstand of 750VAC, this connector is ideal for demanding applications. Featuring a female gender, right-angle orientation, and threaded mount type, it offers secure and space-efficient connectivity. The 20-position, 2-row design with Loop Bellow contacts ensures efficient signal transfer. Constructed with PBT and Phosphor Bronze, and gold-plated for enhanced conductivity, it guarantees long-lasting performance even in harsh environments. With a termination method of Through Hole and termination plating of Matte Tin, this connector offers easy and durable installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in various industries. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is perfect for PCB applications. Trust the EBA10DTMI for seamless and dependable connectivity in your electronic designs.