EBA10DTMS

Heilind Number:SULEBA10DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTMS

Detailed Description

Introducing the EBA10DTMS Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. Designed with precision and durability in mind, this connector features a female gender with two rows for seamless integration. The side hole mount type and thru-hole termination method ensure secure attachment to your PCB. Crafted from PBT and Phosphor Bronze with gold plating, it guarantees reliable conductivity. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets high standards for power transmission. The loop bellow contact type and right-angle orientation offer flexibility in assembly. Boasting 20 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating flawlessly in a wide temperature range of -65 to 125°C, it's suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, saves space on your board. Enhanced with matte tin termination plating, it ensures long-lasting performance. Whether for commercial or industrial applications, the EBA10DTMS is the perfect choice for reliable and efficient PCB connections.