EBA10DTMT

Heilind Number:SULEBA10DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTMT

Detailed Description

Introducing the EBA10DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it ensures reliable power transmission. The threaded mount and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm allow for efficient PCB layout. Its loop bellow contact type and matte tin termination plating further enhance performance and durability. Perfect for applications where reliability is paramount, the EBA10DTMT is a top choice for engineers and designers in need of a high-quality connector solution.