EBA14DCAI

Heilind Number:SULEBA14DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCAI

Detailed Description

Introducing the EBA14DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it offers robust power transmission. The female connector with two rows and hairpin contacts provides secure mating, while the threaded mount type and thru-hole termination method ensure easy and stable installation. With 28 positions and a pitch of 3.18mm, it enables efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. The matte tin termination plating further enhances its durability. Ideal for hi-rel applications, the EBA14DCAI is a reliable solution for your connectivity needs.