EBA14DCAN

Heilind Number:SULEBA14DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCAN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCAN

Detailed Description

Introducing the EBA14DCAN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector boasts dual rows with 28 female terminals, each featuring PBT housing and durable phosphor bronze contacts plated with gold for optimal conductivity. With a 3A amperage rating and a voltage capacity of 750VAC, it ensures reliable power transmission. Its hairpin contact type and right-angle orientation offer efficient signal transfer in compact spaces. The termination method of thru-hole soldering, with matte tin plating, guarantees secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in rugged environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the EBA14DCAN for superior performance in critical electronic systems.