EBA14DCAS

Heilind Number:SULEBA14DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCAS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector ( EBA14DCAS), designed for high-performance applications. With a sleek right-angle orientation and side hole mount type, this connector ensures efficient and secure connections. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. Meeting stringent industry standards, it can handle up to 3A of current and 750VAC, making it ideal for demanding environments. The 2-row, 28-position layout allows for versatile connectivity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliability in extreme conditions. Compact yet robust, this connector, with a connector height of 15.49mm and width of 9.4mm, is perfect for compact electronic devices. Trust in the quality and performance of the EBA14DCAS for seamless PCB connections.