EBA14DCAT

Heilind Number:SULEBA14DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCAT

Detailed Description

The EBA14DCAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it offers reliable connectivity with a maximum amperage of 3A and voltage rating of 750VAC. With a female gender, hairpin contact type, and right-angle orientation, it ensures secure and efficient signal transmission. This connector has two rows with 28 positions, each gold-plated for enhanced conductivity. The termination method is through-hole, with a pitch of 3.18mm (.125 inches) and tail length of 2.54mm (.1 inch), making it suitable for a wide range of PCB mounting requirements. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector is 15.49mm (.61 inches) in height, 9.4mm (.37 inches) in width, and features matte tin termination plating. It belongs to the category of high-quality connectors and is ideal for applications where reliability is paramount.