EBA14DCBD

Heilind Number:SULEBA14DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCBD

Detailed Description

Introducing the EBA14DCBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation offer efficient signal transmission and space-saving design. With 28 positions and a voltage rating of 750 VAC, it is suitable for various electronic systems. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the EBA14DCBD for superior performance in your connectivity needs.