| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 28 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA14DCBH |
EBA14DCBH
| Heilind Number: | SULEBA14DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA14DCBH, a high-performance PCB connector designed for demanding applications. With a sleek right-angle orientation and a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and a voltage capacity of 750VAC, it's ideal for power-intensive setups. The gold-plated contacts guarantee excellent signal transmission, while the Thru Hole termination method offers easy installation. With 28 positions spread across two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for your board-to-board or card edge connection needs. Trust in the EBA14DCBH for top-notch performance in critical systems.

