EBA14DCBI

Heilind Number:SULEBA14DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCBI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCBI

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, EBA14DCBI. Designed for high-performance applications, this connector features a female gender with two rows, each accommodating 28 hairpin contacts made of durable phosphor bronze and plated with gold for optimal conductivity. The threaded mount type and thru-hole termination method ensure secure and reliable installation. With a pitch of 3.18mm, voltage rating of 750VAC, and amperage of 3A, this connector is suitable for a wide range of electronic systems. Its right-angle orientation, compact dimensions (15.49mm x 9.4mm), and operating temperature range of -65 to 125°C make it ideal for space-constrained and harsh environment environments. The matte tin termination plating guarantees long-term durability, while its high-reliability construction meets the demands of mission-critical applications. Upgrade your connectivity with the EBA14DCBI connector.