EBA14DCBT

Heilind Number:SULEBA14DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCBT
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCBT

Detailed Description

Introducing the EBA14DCBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in all conditions. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows of contacts with a pitch of 3.18mm, allowing for efficient PCB mating. Gold-plated contacts and hairpin design guarantee excellent signal integrity. The right-angle orientation and threaded mount type offer versatility in installation. With 28 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating in a temperature range of -65 to 125°C, it is perfect for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Termination is via through-hole method with matte tin plating, ensuring secure attachment to the PCB. The EBA14DCBT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.