EBA14DCCD

Heilind Number:SULEBA14DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCCD
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCCD

Detailed Description

Introducing the EBA14DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 750 VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of 28 positions, and a right-angle orientation, it offers versatile connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its hairpin contact type and through-hole termination method guarantee secure and stable connections. With a clearance hole mount type and matte tin termination plating, installation is efficient and straightforward. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, military, and industrial applications, the EBA14DCCD is a reliable solution for your connectivity needs.