EBA14DCCH

Heilind Number:SULEBA14DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCCH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCCH

Detailed Description

The EBA14DCCH is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the right-angle orientation and clearance hole mount type offer flexibility in installation. With 28 positions and a pitch of 3.18mm, it allows for high-density connections. Its operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, military, and industrial applications, the EBA14DCCH is a reliable and high-quality connector that meets the most stringent requirements.