EBA14DCCI

Heilind Number:SULEBA14DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCCI

Detailed Description

EBA14DCCI is a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a female gender with two rows and a threaded mount type for secure attachment, this connector ensures reliable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation make it versatile for various setups. Boasting 28 positions and a voltage rating of 750 VAC, it supports high-density power transmission. The connector's operating temperature range of -65 to 125°C and termination plating of matte tin further enhance its reliability. With a compact size of 9.4mm width and 15.49mm height, it's suitable for space-constrained environments. Trust in the EBA14DCCI for efficient and secure board-to-board connections in your electronic systems.