EBA14DCCS

Heilind Number:SULEBA14DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCCS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCCS

Detailed Description

Introducing the EBA14DCCS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, featuring two rows and a side hole mount type, guarantees secure and efficient installations. With a contact material of durable phosphor bronze plated in gold, it ensures reliable conductivity and longevity. Boasting a voltage rating of 750 VAC and an amperage of 3A, it meets stringent power requirements. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection. With 28 positions and a tail length of 6.35mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures soldering integrity. Whether for industrial applications or consumer electronics, the EBA14DCCS is the ultimate choice for reliable and high-speed data transmission. Elevate your connectivity solutions with this premium connector.