EBA14DCCT

Heilind Number:SULEBA14DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCCT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCCT

Detailed Description

Introducing the EBA14DCCT, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. With 28 positions arranged in two rows and a 3.18mm pitch, this connector provides ample connectivity in a compact space. Operating temperature range of -65 to 125°C and matte tin termination plating make it ideal for industrial and military applications. Trust the EBA14DCCT for secure and efficient board-to-board connections in your next project.