EBA14DCKD-S288

Heilind Number:SULEBA14DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCKD-S288

Detailed Description

Introducing the EBA14DCKD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in advanced electronic systems. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 750 VAC. With two rows and 28 positions, it offers ample connectivity options, while the clearance hole mount type and card extender termination method make installation a breeze. The loop bellow contact type and straddle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial applications. With a compact design measuring just .61 inches in height and 9.4mm in width, it saves valuable space on the PCB. Trust the EBA14DCKD-S288 for efficient and durable connectivity solutions in your electronic designs.