EBA14DCKH

Heilind Number:SULEBA14DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCKH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCKH

Detailed Description

Introducing the EBA14DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender, this connector features two rows for efficient connectivity. The PBT and phosphor bronze construction ensures durability and reliability. Operating at an amperage of 3A and a voltage of 750VAC, it meets stringent performance requirements. The termination method through a clearance hole with gold-plated phosphor bronze contacts guarantees excellent signal transmission. With a pitch of 3.18mm and 28 positions, it offers versatility in circuit connections. The connector, with a straight orientation and a tail length of 4.83mm, allows for seamless integration. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances its longevity. Ideal for use in aerospace, defense, and industrial applications, the EBA14DCKH is a reliable solution for your connectivity needs.