EBA14DCKI

Heilind Number:SULEBA14DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCKI

Detailed Description

Introducing the EBA14DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A current rating and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission requirements. The two-row, 28-position design with a pitch of 3.18mm allows for efficient PCB integration. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and durability. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The threaded mount type and straight orientation offer easy installation. Ideal for use in aerospace, defense, and industrial applications, the EBA14DCKI is a reliable solution for high-reliability connectivity needs.