EBA14DCKN-S288

Heilind Number:SULEBA14DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCKN-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBA14DCKN-S288. This female connector features 28 positions in 2 rows, with a pitch of 3.18 mm (.125 in) suitable for high-density applications. Designed for reliability, it offers a voltage rating of 750 VAC and an amperage of 3 A, making it ideal for power transmission. The contact material is Phosphor Bronze with Gold plating for enhanced conductivity and durability. Its unique Loop Bellow contact type ensures secure connection, while the termination method is Card Extender. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The termination plating is Matte Tin, further enhancing its performance. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it provides a compact yet efficient solution for your PCB connectivity needs. Upgrade your systems with this high-quality connector, meeting the demands of modern technology with reliability and precision.