EBA14DCKN

Heilind Number:SULEBA14DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCKN

Detailed Description

Introducing SKU EBA14DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capability of 750VAC, this connector ensures reliable power transmission. Featuring a gender: Female, two rows, and straight orientation, it offers easy and secure mating. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. The termination method of Thru Hole with Matte Tin plating ensures strong solder connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 28 positions and a pitch of 3.18mm (.125 in), it provides ample connectivity options. Its compact size, with a height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained designs. Trust in the reliability and performance of this EBA14DCKN connector for your critical electronic systems.