EBA14DCKS-S288

Heilind Number:SULEBA14DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCKS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCKS-S288

Detailed Description

The EBA14DCKS-S288 is a high-performance, female board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. With a contact rating of 3A and a voltage capacity of 750VAC, this connector ensures robust connectivity in demanding environments. Featuring two rows of 28 loop bellow contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and corrosion resistance. The connector's side hole mount type and card extender termination method offer secure attachment and easy installation. Its straddle orientation and .125-inch tail length provide efficient PCB mating. Operating within a wide temperature range of -65 to 125°C, it is suitable for extreme conditions. With a compact size of .61 x 9.4mm, it is ideal for space-constrained applications. The matte tin termination plating ensures durability. Trusted for its quality and performance, the EBA14DCKS-S288 is a vital component in aerospace, defense, and industrial systems.