EBA14DCKS

Heilind Number:SULEBA14DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCKS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBA14DCKS is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a current rating of 3A and a voltage withstand of 750VAC, this connector is suitable for a wide range of applications. Its female gender, two rows, and side-hole mount type offer versatility in installation. The termination method of Thru Hole, along with Gold contact plating on Phosphor Bronze contacts, ensures excellent conductivity. With a pitch of 3.18mm and a straight orientation, it facilitates efficient PCB assembly. This connector, featuring 28 positions and a loop bellow contact type, guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating enhances durability. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a essential component for high-reliability electronic systems.