EBA14DCKT-S288

Heilind Number:SULEBA14DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCKT-S288

Detailed Description

Introducing the EBA14DCKT-S288, a robust and high-performance board to board PCB connector designed for demanding applications. This female connector features two rows with a thread mount type, ensuring secure and stable installation. Built for durability, it boasts a termination method of Card Extender with phosphor bronze contacts plated in gold, guaranteeing reliable conductivity. With a pitch of 3.18mm and voltage rating of 750VAC, it offers efficient power transmission. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With 28 positions and a tail length of 4.45mm, it enables versatile connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with hi-rel standards, the EBA14DCKT-S288 ensures long-lasting performance and reliability, making it a top choice for professionals in the field.