| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DCKT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULEBA14DCKT |
EBA14DCKT
| Heilind Number: | SULEBA14DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DCKT |
| ECAD Model: |
Specifications
Detailed Description
The EBA14DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable conductivity even in harsh environments. This female connector has two rows with a straight orientation, offering 28 positions for seamless connectivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent industry standards. The termination method is through-hole, with a tail length of 4.83mm for easy installation. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Ideal for aerospace, defense, and industrial use, the EBA14DCKT is a durable and efficient solution for your connectivity needs.

