EBA14DCMD-S288

Heilind Number:SULEBA14DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCMD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCMD-S288

Detailed Description

The EBA14DCMD-S288 is a high-performance board-to-board connector designed for reliable and durable connections in demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector is capable of handling an amperage of 3A and a voltage of 750VAC, making it suitable for a wide range of power and signal transmission tasks. With a compact design that includes two rows of 28 female contacts, it offers efficient connectivity in limited spaces. The Gold-plated contacts ensure excellent conductivity and corrosion resistance, while the Matte Tin termination plating guarantees secure soldering. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its Hairpin contact type and Card Extender termination method provide a reliable and easy-to-use interface. Whether in aerospace, military, or industrial applications, the EBA14DCMD-S288 connector delivers outstanding performance and longevity, meeting the highest standards of quality and reliability.