EBA14DCMD

Heilind Number:SULEBA14DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA14DCMD. Designed for high-performance applications, this female connector features two rows, with each contact plated in gold for optimal conductivity. The clearance hole mount type and wire wrap termination method ensure secure and reliable connections. The 28 hairpin contacts, made of durable phosphor bronze, can handle a maximum amperage of 3A and voltage of 750 VAC. With a pitch of 3.18mm and tail length of 14.22mm, this connector offers precise and stable connectivity. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating adds to its longevity. Ideal for demanding applications in industries such as aerospace, telecommunications, and automotive, this connector is a reliable solution for your connectivity needs.