| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 28 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA14DCMH-S288 |
EBA14DCMH-S288
| Heilind Number: | SULEBA14DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA14DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 28 positions, this connector ensures secure and reliable connections. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The contact type of hairpin and termination method of card extender make it easy to install. With a voltage rating of 750 VAC and operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The connector is RoHS compliant and features matte tin termination plating for added reliability. Perfect for aerospace, military, and industrial applications, the EBA14DCMH-S288 is a top choice for high-reliability connectivity.

