EBA14DCMI-S288

Heilind Number:SULEBA14DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCMI-S288

Detailed Description

Introducing the EBA14DCMI-S288, a high-performance board-to-board PCB connector designed for critical applications in aerospace, defense, and industrial settings. This female connector features two rows with a total of 28 positions, offering reliable connectivity in complex circuitry. With a pitch of 3.18mm and voltage rating of 750 VAC, it ensures efficient power transmission even in demanding environments. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee robust and low-resistance connections. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. The connector's hairpin contact type and straddle orientation make it suitable for high-speed data transfer. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the EBA14DCMI-S288 for seamless and secure PCB connectivity in your mission-critical systems.