| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA14DCMN-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULEBA14DCMN-S288 |
EBA14DCMN-S288
| Heilind Number: | SULEBA14DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA14DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA14DCMN-S288 board-to-board PCB connector, a high-performance solution for your connectivity needs. This female connector features two rows of 28 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for a wide range of applications. The card extender termination method and no mounting design make installation easy, while the operating temperature range of -65 to 125°C guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust in the EBA14DCMN-S288 for seamless board-to-board connections in your next project.

