EBA14DCMN

Heilind Number:SULEBA14DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCMN

Detailed Description

Meet the EBA14DCMN, a high-performance board-to-board connector designed for demanding applications. With a current rating of 3A and voltage handling capability of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 28 female contacts with a pitch of 3.18mm, it offers secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Its wire wrap termination method and straight orientation make installation easy. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. The matte tin termination plating ensures long-term durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, the EBA14DCMN is perfect for space-constrained applications. Trust in its high reliability and performance for your next project.